Cart

PT2512FK-070R374L

YAGEO

TR2512 0,374R 1% 1W TK75
Supplier: Yageo
Matchcode: TR25120,374R1%
Rutronik No.: WPR4183
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1034 $
413.60 $

Prices

4,000 0.1034 $
16,000 0.0989 $

Parameter

Resistor value
0.374 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?