Cart

PR2512FKF070R003L

YAGEO

TR2512 0,003R 1% 1W TK100
Supplier: Yageo
Matchcode: TR25120,003R1%
Rutronik No.: WRC48270
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2015
0.1581 $
632.40 $

Prices

4,000 0.1581 $
16,000 0.1512 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
0.003 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?