Cart

PF2512FKF7W0R007L

YAGEO

TR2512 0,007R 1% 2W TK100
Supplier: Yageo
Matchcode: TR25120,007R1%
Rutronik No.: WPR1428
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.42 $
1,680.00 $

Prices

4,000 0.42 $
16,000 0.409 $

Parameter

Resistor value
0.007 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
HIGHPOWER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?