Cart

PF1206FKE7W0R02Z

YAGEO

PF1206 0,02R 1% 0,5W TK50
Supplier: Yageo
Matchcode: TF12060,02R1%
Rutronik No.: WPR3134
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
In Stock
On request
On request

Parameter

Resistor value
0.02 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
HIGHPOWER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?