Cart

PE2512FKF7W0R015L

YAGEO

TR2512 0,015R 1% 2W TK100
Supplier: Yageo
Matchcode: TR25120,015R1%
Rutronik No.: WPR4215
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1416 $
566.40 $

Prices

4,000 0.1416 $
16,000 0.1355 $

Parameter

Resistor value
0.015 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
A-HIGHPOW
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?