Cart

PE2010FKE070R03L

YAGEO

PE2010 0,03R 1% 0,5W TK50
Supplier: Yageo
Matchcode: TF20100,03R1%
Rutronik No.: WPR5303
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
Topseller
In Stock
0.205 $
820.00 $

Prices

4,000 0.205 $
16,000 0.1961 $

Parameter

Resistor value
0.03 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
A-HIGHPOW
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?