Cart

PE1206FRM470R022L

YAGEO

PE1206 0,022R 1% 1W TK75
Supplier: Yageo
Matchcode: RC12060,022R1%
Rutronik No.: WPR6402
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Topseller
On request
0.1318 $
527.20 $

Prices

4,000 0.1318 $
8,000 0.1101 $
12,000 0.1073 $
20,000 0.1054 $
24,000 0.1026 $

Parameter

Resistor value
0.022 Ω
Package
1206
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?