Cart

PE1206FRM470R01L

YAGEO

PE1206 0,01R 1% 1W TK75
Supplier: Yageo
Matchcode: RC12060,01R1%
Rutronik No.: WPR5295
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
Topseller
On request
0.1319 $
527.60 $

Prices

4,000 0.1319 $
8,000 0.1102 $
12,000 0.1074 $
20,000 0.1055 $
24,000 0.1027 $

Parameter

Resistor value
0.01 Ω
Package
1206
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?