Cart

PE0612FKE7W0R05L

YAGEO

WT0612 0,05R 1% 1W WIDE TERM
Supplier: Yageo
Matchcode: RC06120,05R1%
Rutronik No.: WPR5344
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Topseller
On request
0.3354 $
1,677.00 $

Prices

5,000 0.3354 $
10,000 0.2803 $
15,000 0.2683 $
20,000 0.2587 $

Parameter

Resistor value
0.05 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
170 °C
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?