Cart

PE0612FKE7W0R04L

YAGEO

WT0612 0,04R 1% 1W WIDE TERM
Supplier: Yageo
Matchcode: RC06120,04R1%
Rutronik No.: WPR5345
Unit Pack: 5000
MOQ: 5000
package: 0612
Packaging: REEL
Topseller
In Stock
0.3356 $
1,678.00 $

Prices

5,000 0.3356 $
10,000 0.2805 $
15,000 0.2685 $
20,000 0.2589 $

Parameter

Resistor value
0.04 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
170 °C
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0612
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?