Cart

MFR25SFRF52-20K

YAGEO

MFR25S 20K 1% 0,25W TK100 0204
Supplier: Yageo
Matchcode: MF020420K1%
Rutronik No.: WLR2982
Unit Pack: 5000
MOQ: 20000
package: 0204
Packaging: REEL
On request
0.0095 $
190.00 $

Prices

20,000 0.0095 $
60,000 0.0094 $
100,000 0.0092 $
Article with this quantity is not orderable.

Parameter

Resistor value
20K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Length
3.4 mm
Diameter
1.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?