Cart

MFR100FTE73-13R7

YAGEO

MFR100 13,7R 1% 1W TK50 0411
Supplier: Yageo
Matchcode: MF041113,7R1%
Rutronik No.: WLR2742
Unit Pack: 1000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
On request
0.0398 $
398.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
13.7 Ω
Package
0411
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?