Cart

MFR-25FTR52-9K09

YAGEO

MFR-25 9,09K 1% 0,25W TK50 0207
Supplier: Yageo
Matchcode: MF02079,09K1%
Rutronik No.: WMF14965
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: REEL
In Stock
0.01 $
50.00 $

Prices

5,000 0.01 $
15,000 0.0099 $
25,000 0.0098 $
45,000 0.0096 $
50,000 0.0095 $

Parameter

Resistor value
9,09K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?