Cart

MFR-25FRF52-30K1

YAGEO

MFR-25 30,1K 1% 0,25W TK100 020
Supplier: Yageo
Matchcode: MF020730,1K1%
Rutronik No.: WLR3007
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: REEL
On request
0.0094 $
470.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
30,1K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?