Cart

MFR-25FRF52-261K

YAGEO

MFR-25 261K 1% 0,25W TK100
Supplier: Yageo
Matchcode: MF0207261K1%
Rutronik No.: WLR2895
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0056 $
28.00 $

Prices

5,000 0.0056 $
10,000 0.0054 $
50,000 0.0051 $

Parameter

Resistor value
261K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?