Cart

MF0207FTE52-4M75

YAGEO

MF0207 4,75M 1% 0,6W TK50 0207
Supplier: Yageo
Matchcode: MF02074,75M1%
Rutronik No.: WMF13652
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2017
0.0068 $
340.00 $

Prices

50,000 0.0068 $
100,000 0.0067 $
Article with this quantity is not orderable.

Parameter

Resistor value
4,75M Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?