Cart

MF0204FTE52-16K

YAGEO

MF0204 16,0K 1% 0,4W TK50
Supplier: Yageo
Matchcode: MF020416,0K
Rutronik No.: WMF14289
Unit Pack: 5000
MOQ: 5000
package: 0204
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.00707 $
35.35 $

Prices

5,000 0.00707 $
10,000 0.00679 $
50,000 0.0065 $

Parameter

Resistor value
16K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
3.4 mm
Diameter
1.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?