Cart

LV400M0100BPF-2525

YAGEO LV400M0100BPF-2525

image shown is a representation only

YAGEO

LV 100uF 400V 20% 25x25/10,0
Supplier: Yageo
Matchcode: HTR100U400V10,0
Rutronik No.: KEL20216
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
0.94 $
188.00 $

Prices

200 0.94 $
400 0.89 $
600 0.85 $
800 0.785 $
1,600 0.77 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1050 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
25x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?