Cart

LH400M0220BPF43030

YAGEO LH400M0220BPF43030

image shown is a representation only

YAGEO

LH 220uF 400V 20% 30x30/10,0
Supplier: Yageo
Matchcode: TR220U400V10,0
Rutronik No.: KEL16441
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.50 $
1,500.00 $

Prices

1,000 1.50 $
2,000 1.37 $

Parameter

C(N)
220 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
30x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?