Cart

LH200M2200BPF-3545

YAGEO LH200M2200BPF-3545

image shown is a representation only

YAGEO

LH 2200uF 200V 20% 35x45/10,0
Supplier: Yageo
Matchcode: TR2200U200V10,0
Rutronik No.: KEL14462
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
3.51 $
702.00 $

Prices

200 3.51 $
600 3.39 $
1,000 3.19 $

Parameter

C(N)
2200 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
35x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?