Cart

LH200M0680BPF-2245

YAGEO LH200M0680BPF-2245

image shown is a representation only

YAGEO

LH 680uF 200V 20% 22x45/10,0
Supplier: Yageo
Matchcode: TR680U200V10,0
Rutronik No.: KEL18169
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
1.55 $
620.00 $

Prices

400 1.55 $
1,200 1.43 $
2,000 1.31 $

Parameter

C(N)
680 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
22x45 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
22x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?