Cart

LH100M1000BPF-2230

YAGEO LH100M1000BPF-2230

image shown is a representation only

YAGEO

LH 1000uF 100V 20% 22x30/10,0
Supplier: Yageo
Matchcode: TR1000U100V10,0
Rutronik No.: KEL10210
Unit Pack: 400
MOQ: 1200
Packaging: BULK
On request
0.7131 $
855.72 $

Prices

1,200 0.7131 $
1,600 0.7012 $
2,400 0.6596 $

Parameter

C(N)
1000 µF
V(N)
100 V
Style
SNAP IN
Rutronik size
22x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
22x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?