Cart

LH063M4700BPF-3030

YAGEO LH063M4700BPF-3030

image shown is a representation only

YAGEO

LH 4700uF 63V 20% 30x30/10,0
Supplier: Yageo
Matchcode: TR4700U63V10,0
Rutronik No.: KEL19863
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.14 $
1,140.00 $

Parameter

C(N)
4700 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
30x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
3886 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Con. design
NA
Wirelength tol.
1 mm
Wire diameter
0.9 mm
Supp. case size
30x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?