Cart

LH035M22K0BPF-3050

YAGEO LH035M22K0BPF-3050

image shown is a representation only

YAGEO

LH 22000uF 35V 20% 30x50/10,0
Supplier: Yageo
Matchcode: TR22000U35V10,0
Rutronik No.: KEL21065
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
2.12 $
2,120.00 $

Parameter

C(N)
22000 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
30x50 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
6960 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
30x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?