Cart

LG450M0470BPF-3550

YAGEO LG450M0470BPF-3550

image shown is a representation only

YAGEO

LG 470uF 450V 20% 35x50/10,0
Supplier: Yageo
Matchcode: HTR470U450V10,0
Rutronik No.: KEL12176
Unit Pack: 200
MOQ: 200
Packaging: BULK
Soon available
3.61 $
722.00 $

Prices

200 3.61 $
400 3.45 $
800 3.28 $
1,200 2.94 $

Parameter

C(N)
470 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?