Cart

LG200M0330BPF-2230

YAGEO LG200M0330BPF-2230

image shown is a representation only

YAGEO

LG 330uF 200V 20% 22x30/10,0
Supplier: Yageo
Matchcode: HTR330U200V10,0
Rutronik No.: KEL18123
Unit Pack: 400
MOQ: 1200
Packaging: BULK
On request
0.7479 $
897.48 $

Prices

1,200 0.7479 $
2,000 0.6856 $

Parameter

C(N)
330 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
22x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
22x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?