Cart

LCN0603T-22NG-N

YAGEO LCN0603T-22NG-N

image shown is a representation only

YAGEO

LCN0603T 22nH 700mA 2% WWT
Supplier: Yageo
Matchcode: INDA0,022U2%
Rutronik No.: IND11531
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
0.022 µH
Mounting
SMD
Design size
0603 Inch
Current rated
700 mA
Tolerance
2 %
Technology
WIREWOUND
R(DC)max.
0.19 Ohm
Design
CERAMIC
Enclosure type
UNSHIELDED
T(A)min
-40 °C
T(A)max
125 °C
SFR
3 MHz
Quality
38
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?