Cart

KNP200JB-FKK10R

YAGEO

KNP200 10R 5% 2W
Supplier: Yageo
Matchcode: RWA2W10R5%
Rutronik No.: WDR9826
Unit Pack: 1000
MOQ: 5000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0737 $
368.50 $

Prices

5,000 0.0737 $
10,000 0.0675 $
20,000 0.0657 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
400 V
Min.oper.temp.
-40 °C
Max.oper.temp.
200 °C
Length
15.5 mm
Width
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Pitch
6 mm
IEC-Series
E24
Spec.features
FKK-TYPE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?