Cart

HHV-50FT-52-4M7

YAGEO

HHV-50 4,70M 1% 0,5W TK200
Supplier: Yageo
Matchcode: VR37-4,70M1%
Rutronik No.: WLR1151
Unit Pack: 1000
MOQ: 10000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0532 $
532.00 $

Prices

10,000 0.0532 $
50,000 0.049 $

Parameter

Resistor value
4,7M Ω
Package
0309
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
3500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?