FMP300JTF73-47R

Supplier: Yageo
Matchcode: MF061747R5%
Rutronik No.: WLR1345
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
Parameter
- Resistor value
- 47 Ω
- Package
- 0617
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 750 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- Leadfree Defin.
- 10
- Automotive
- NO
- Length
- 15.5 mm
- Diameter
- 5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks