Cart

FMP300JTF73-220R

YAGEO

FMP300 220R 5% 3W TK100 0617
Supplier: Yageo
Matchcode: MF0617220R5%
Rutronik No.: WMF14202
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
In Stock
0.0567 $
56.70 $

Prices

1,000 0.0567 $
3,000 0.0559 $
5,000 0.0551 $
9,000 0.0543 $
10,000 0.0535 $

Parameter

Resistor value
220 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
100 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?