Cart

FMP200JTF52-39R

YAGEO

FMP200 39R 5% 2,0W TK100
Supplier: Yageo
Matchcode: MF030939R
Rutronik No.: WLR1871
Unit Pack: 1000
MOQ: 10000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0267 $
267.00 $

Prices

10,000 0.0267 $
50,000 0.0246 $

Parameter

Resistor value
39 Ω
Package
0309
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?