Cart

FMF200FTE52-180K

YAGEO

MF0617 180K 1% 2,00W TK50
Supplier: Yageo
Matchcode: MF0617180K1%
Rutronik No.: WLR1955
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0634 $
634.00 $

Prices

10,000 0.0634 $
50,000 0.0584 $

Parameter

Resistor value
180K Ω
Package
0617
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?