Cart

FMF200FTE52-100K

YAGEO

WLR 100K 1% 2W TK50
Supplier: Yageo
Matchcode: MF0617100K1%
Rutronik No.: WMF14134
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0751 $
75.10 $

Prices

1,000 0.0751 $
10,000 0.0696 $
50,000 0.064 $

Parameter

Resistor value
100K Ω
Package
0617
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?