Cart

FM0207FTE52-1K6

YAGEO

FM0207 1,60K 1% 0,6W TK50
Supplier: Yageo
Matchcode: MF02071,60K
Rutronik No.: WLR2591
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0128 $
256.00 $

Prices

20,000 0.0128 $
50,000 0.0123 $
Article with this quantity is not orderable.

Parameter

Resistor value
1,6K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.3 mm
Spec.features
FLAMEPROOF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?