Cart

FKN200JT-73-10R

YAGEO

FKN200 10R 5% 2W TK350
Supplier: Yageo
Matchcode: RWA2W10R5%
Rutronik No.: WDR9690
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.1022 $
102.20 $

Prices

1,000 0.1022 $
2,000 0.1006 $
4,000 0.0999 $
5,000 0.0983 $
15,000 0.0975 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
350 ppm
Min.oper.temp.
-40 °C
Max.oper.temp.
155 °C
Length
15.5 mm
Width
5.2 mm
Height
5.2 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?