Cart

FCR1WSJT-52-220K

YAGEO

FCR1WS 220K 5% 1,0W
Supplier: Yageo
Matchcode: CF0309220K5%
Rutronik No.: WKS6184
Unit Pack: 1000
MOQ: 20000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0178 $
356.00 $

Prices

20,000 0.0178 $
50,000 0.0164 $

Parameter

Resistor value
220K Ω
Package
0309
Res.tolerance
5 %
Power rating
1 W
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.2 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?