Cart

FC0207JT-52-100R

YAGEO

FC0207 100R 5% 0,6W 0207
Supplier: Yageo
Matchcode: CF0207100R5%
Rutronik No.: WKS5923
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.0161 $
322.00 $

Prices

20,000 0.0161 $
40,000 0.0159 $
80,000 0.0157 $
Article with this quantity is not orderable.

Parameter

Resistor value
100 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.6 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?