Cart

CS1210KKX7R8BB105

YAGEO CS1210KKX7R8BB105

image shown is a representation only

YAGEO

KC 1,0µF 1210 10% 25V X7R STAG
Supplier: Yageo
Matchcode: KC1,0U1210X7R025K NORMSTAG
Rutronik No.: KKK23429
Unit Pack: 3000
MOQ: 3000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1611 $
483.30 $

Prices

3,000 0.1611 $
9,000 0.1469 $
30,000 0.1405 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1210
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Purpose of use
Commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.9 mm
Automotive
NO
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?