Cart

CS1206KKX7R0BB105

YAGEO CS1206KKX7R0BB105

image shown is a representation only

YAGEO

KC 1,0µF 1206 10% 100V X7R STAG
Supplier: Yageo
Matchcode: KC1,0U1206X7R100K NORMSTAG
Rutronik No.: KKK23431
Unit Pack: 2000
MOQ: 2000
package: 1210
Packaging: REEL BLI
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
0.0819 $
163.80 $

Prices

2,000 0.0819 $
6,000 0.0731 $
30,000 0.0666 $
76,000 0.0637 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
1210
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Purpose of use
Commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.9 mm
Automotive
NO
Package
1210
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?