Cart

CS0805KRX7R9BB222

YAGEO CS0805KRX7R9BB222

image shown is a representation only

YAGEO

KC 2,2nF 0805 10% 50V X7R STAG
Supplier: Yageo
Matchcode: KC2,2N0805X7R050KNORMSTAG
Rutronik No.: KKK21158
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0405 $
162.00 $

Prices

4,000 0.0405 $
12,000 0.0362 $
52,000 0.033 $
152,000 0.0316 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?