Cart

CS0603KRX7R7BB105

YAGEO

KC 1,0µF 0603 10% 16V X7R STAG
Supplier: Yageo
Matchcode: KC1,0U0603X7R016K NORMSTAG
Rutronik No.: KKH1139
Unit Pack: 4000
MOQ: 24000
package: 0603
Packaging: REEL PAP
On request
0.0235 $
564.00 $

Prices

24,000 0.0235 $
40,000 0.023 $

Parameter

C(N)
1µ F
Case size
0603
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Productstatus
PRODUCTION
Design / type
STAG
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?