Cart

CFR200JT-73-330K

YAGEO

CFR-200 330K 5% 2,0W 0617
Supplier: Yageo
Matchcode: CF0617330K5%
Rutronik No.: WKS6118
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0368 $
368.00 $

Prices

10,000 0.0368 $
50,000 0.0339 $

Parameter

Resistor value
330K Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?