Cart

CFR-50SJT-52-100R

YAGEO

WLR 100R 5% 0,5W 0207 HP
Supplier: Yageo
Matchcode: CF0207100R5%
Rutronik No.: WLR1442
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.009 $
45.00 $

Prices

5,000 0.009 $
10,000 0.0087 $
50,000 0.0083 $

Parameter

Resistor value
100 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?