Cart

CFR-50JT-52-3M

YAGEO

CFR-50 3,0M 5% 0,5W 0309
Supplier: Yageo
Matchcode: CF03093,0M5%
Rutronik No.: WLR1239
Unit Pack: 1000
MOQ: 50000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.00722 $
361.00 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
3M Ω
Package
0309
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?