Cart

CFR-50JT-52-360K

YAGEO

WLR 360K 5% 0,5W
Supplier: Yageo
Matchcode: CF0309360K5%
Rutronik No.: WLR3220
Unit Pack: 1000
MOQ: 1000
package: 0309
Packaging: AMMOPACK
In Stock
0.0097 $
9.70 $

Prices

1,000 0.0097 $
10,000 0.0086 $
50,000 0.008 $
100,000 0.0077 $

Parameter

Resistor value
360K Ω
Package
0309
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?