Cart

CFR-50JR-52-1R5

YAGEO

CFR-50 1,5R 5% 0,5W 0309
Supplier: Yageo
Matchcode: CF03091,5R5%
Rutronik No.: WLR2304
Unit Pack: 2500
MOQ: 50000
package: 0309
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0084 $
420.00 $

Prices

50,000 0.0084 $
100,000 0.0081 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
1.5 Ω
Package
0309
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?