Cart

CFR-25SJT-52-51K

YAGEO

CF1/6 51K 5% 0,25W 0204 HP
Supplier: Yageo
Matchcode: CF020451K5%
Rutronik No.: WLR2157
Unit Pack: 5000
MOQ: 50000
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0031 $
155.00 $

Prices

50,000 0.0031 $
100,000 0.003 $

Parameter

Resistor value
51K Ω
Package
0204
Res.tolerance
5 %
Power rating
0.25 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
3.4 mm
Diameter
1.9 mm
Spec.features
HIGH POWER
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?