Cart

CFR-25JT-52-75K

YAGEO

CFR-25 75K 5% 0,33W 0207
Supplier: Yageo
Matchcode: CF020775K5%
Rutronik No.: WKS5911
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0032 $
160.00 $

Prices

50,000 0.0032 $
100,000 0.0031 $

Parameter

Resistor value
75K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.33 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?