Cart

CFR-25JT-52-1M3

YAGEO

CFR-25 1,3M 5% 0,33W 0207
Supplier: Yageo
Matchcode: CF02071,3M5%
Rutronik No.: WLR1163
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.00381 $
19.05 $

Prices

5,000 0.00381 $
10,000 0.00339 $
50,000 0.00312 $
100,000 0.00302 $

Parameter

Resistor value
1,3M Ω
Package
0207
Res.tolerance
5 %
Power rating
0.33 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?